Eaton Plastic Enclosure Accessory, 375mm W, 90 mm L for Use with U-CI44

Subtotal (1 unit)*

£164.28

(exc. VAT)

£197.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£164.28

*price indicative

RS Stock No.:
243-379
Mfr. Part No.:
138520 D150-CI44-DVZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Width

375mm

Length

90mm

Material

Plastic

For Use With

U-CI44

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci enclosure cover is designed for those who prioritise security and durability in their low-voltage switchgear installations. Tailored to meet rigorous industry standards, this cover is made from transparent smoky grey plastic to ensure both aesthetic appeal and functional efficiency. The lockable mechanism provides an enhanced level of security, making it suitable for outdoor setups. With accommodating dimensions, it can easily fit various configurations while offering excellent heat dissipation, ensuring that your equipment operates reliably even in challenging environments. The robust construction meets a range of protection requirements, making it the ideal choice for professionals in search of quality and peace of mind.

Lockable cylinder mechanism enhances security for critical installations

Designed for ease of installation and integration into existing setups

Constructed to withstand various environmental factors, ensuring longevity

Offers excellent heat dissipation, critical for maintaining optimal performance

Transparent cover allows for easy visibility of the housed components

Meets multiple product standard requirements for safety and reliability

Minimalistic yet functional design complements modern aesthetics

IK10 rated for high mechanical impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy