Eaton Plastic Enclosure Accessory, 375mm W, 58 mm L for Use with U-CI44
- RS Stock No.:
- 243-722
- Mfr. Part No.:
- 040933 D150-CI44
- Brand:
- Eaton
Subtotal (1 unit)*
£112.99
(exc. VAT)
£135.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.99 |
*price indicative
- RS Stock No.:
- 243-722
- Mfr. Part No.:
- 040933 D150-CI44
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 58mm | |
| Material | Plastic | |
| For Use With | U-CI44 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 58mm | ||
Material Plastic | ||
For Use With U-CI44 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear enclosure cover combines robust design with practical functionality, catering to the diverse needs of modern electrical installations. Crafted from transparent smoky grey plastic, this enclosure cover provides an aesthetically pleasing solution while ensuring reliable protection for internal components. Designed specifically for wall-mounted systems, it offers a secure fit and is suitable for both indoor and outdoor setups. With a sleek profile, it seamlessly integrates into various environments, making it a versatile choice for professionals looking for dependable electrical housing. The unit adheres to stringent product standards, ensuring safety and compliance, while its modular design allows for flexibility in various applications. Whether you are upgrading existing infrastructure or installing new systems, this enclosure cover promises durability and performance to meet the demands of contemporary electrical requirements.
Designed for ease of installation across various full systems
Provides superior protection against environmental elements
Offers a transparent cover for visibility of internal components
Constructed with UV-resistant materials suitable for outdoor use
Facilitates effective heat dissipation with an ambient temperature rating
Maintains compliance with international safety standards
Capable of withstanding mechanical impacts
Compatible with modular system setups for added flexibility
Related links
- Eaton Plastic Enclosure Accessory 130 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 375 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI44
