Eaton Plastic Enclosure Accessory Enclosure Cover, 375mm W, 190 mm L for Use with U-CI44

Subtotal (1 unit)*

£141.68

(exc. VAT)

£170.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£141.68

*price indicative

RS Stock No.:
248-412
Mfr. Part No.:
081274 D250-CI44
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Sub Type

Enclosure Cover

Width

375mm

Length

190mm

Material

Plastic

For Use With

U-CI44

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton enclosure cover is meticulously designed to enhance the versatility and durability of the xEnergy Safety Ci LV switchgear system. Featuring a cap in a sleek, transparent smoky grey finish, it measures 375mm in height and width, with a depth of 150mm, ensuring a snug fit for a variety of applications. This robust product is ideal for outdoor setups, providing top-notch protection against environmental factors while maintaining aesthetic appeal. The modular system offers ease of integration with existing setups, empowering panel builders to customise solutions tailored to specific needs. With a commitment to quality, the enclosure cover meets stringent product standards, promising reliability and peace of mind for users. Its unique combination of form and functionality makes it an excellent choice for those seeking a dependable enclosure solution that doesn’t compromise on style.

Transparent smoky grey finish adds a modern touch to installations

Designed for optimal thermal management, ensuring operational efficiency

IP65 rating guarantees robust protection against dust and water ingress

Versatile modular system allows for easy integration and customisation

Constructed from durable plastic, ensuring longevity and resilience

Suitable for a wide range of applications, including outdoor setups

Allows for secure fixing with sealable cover fasteners for added safety

Meets various compliance standards to support industry requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy