Eaton xEnergy Safety Ci Series Plastic Cover, 750mm H, 375mm W, 190mm L for Use with U-CI48
- RS Stock No.:
- 235-288
- Mfr. Part No.:
- 083647 D250-CI48
- Brand:
- Eaton
Subtotal (1 unit)*
£250.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £250.00 |
*price indicative
- RS Stock No.:
- 235-288
- Mfr. Part No.:
- 083647 D250-CI48
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | xEnergy Safety Ci | |
| Width | 375mm | |
| Height | 750mm | |
| Length | 190mm | |
| Material | Plastic | |
| For Use With | U-CI48 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series xEnergy Safety Ci | ||
Width 375mm | ||
Height 750mm | ||
Length 190mm | ||
Material Plastic | ||
For Use With U-CI48 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci empty enclosure cover is expertly engineered for optimal protection and functionality in low-voltage applications. Designed with a transparent smoky grey finish, it not only provides an aesthetic appeal but also enhances visibility of the internal components. Offering a robust construction, this enclosure is suitable for both indoor and outdoor setups, ensuring reliable performance under varying environmental conditions. Its modular system design allows for flexible integration into existing setups, making it an ideal choice for panel builders focused on efficiency and compliance. With superior mechanical functionality and meet stringent product standards, this enclosure cover stands out in the competitive landscape of switchgear solutions, embodying Eatons commitment to safety and quality.
Enhanced visibility with a transparent cover design
Robust construction ensures long-lasting durability
Suitable for outdoor installation to maximise versatility
Modular design facilitates easy integration into existing systems
Meets stringent mechanical functionality requirements
Compliance with safety standards provides peace of mind
Robust construction ensures long-lasting durability
Suitable for outdoor installation to maximise versatility
Modular design facilitates easy integration into existing systems
Meets stringent mechanical functionality requirements
Compliance with safety standards provides peace of mind
Related links
- Eaton xEffect Ci Series Plastic Cover 375mm W, 190mm L for Use with U-CI48
- Eaton xEnergy Safety Ci Series Plastic Cover 750mm W, 190mm L for Use with U-CI48
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 140mm L for Use with U-CI48
- Eaton xEffect Ci Series Plastic Cover 375mm W, 230mm L for Use with U-CI48
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 190mm L for Use with U-CI44
- xEnergy Safety Ci Series RAL 7035 Plastic Cover 375mm W, 180mm L for Use with U-CI48
- Eaton xEffect Ci Series Plastic Cover 375mm W, 140mm L for Use with U-CI48
- 1946 Series RAL 7035 Plastic Cover 375mm W, 85mm L for Use with Basic Enclosure
