Eaton Plastic Enclosure Accessory, 375mm W, 130 mm L for Use with U-CI44

Subtotal (1 unit)*

£299.32

(exc. VAT)

£359.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.32

*price indicative

RS Stock No.:
246-955
Mfr. Part No.:
086714 D150-CI44/T
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Thickness

50mm

Width

375mm

Length

130mm

Material

Plastic

For Use With

U-CI44

Standards/Approvals

RoHS conform

COO (Country of Origin):
PL
The Eaton enclosure cover with a transparent smoky grey door is designed specifically for use with the xEnergy Safety Ci LV systems, offering a blend of functionality and style. Constructed to withstand rigorous demands, the product features a robust and modular design that ensures reliability in various applications. The generous dimensions make it suitable for a variety of installations, while its ability to meet a range of product standards assures peace of mind for users. Whether for indoor setups or outdoor arrangements, this enclosure provides excellent protection, making it a go-to solution for panel builders and electrical professionals looking for high-quality components. The inclusion of innovative features like quick-release fasteners and the option for flexible door hinge placements add to its user-friendly design, making installation and access remarkably straightforward.

Transparent door allows for easy visual inspection of the internal components

UV resistance ensures durability in outdoor settings

Quick-release fasteners enhance accessibility for maintenance

Flexible hinge options offer versatility in installation

Compliance with RoHS adds to its environmentally friendly credentials

IP65 rating provides superior protection against dust and water ingress

IK10 rating delivers exceptional resistance to mechanical impact

Lightweight design simplifies installation while maintaining strength

Heat dissipation capabilities ensure optimal performance in varied thermal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy