Eaton xEffect Ci Series Plastic Cover, 375mm H, 375mm W, 65mm L for Use with U-CI44

Subtotal (1 unit)*

£94.39

(exc. VAT)

£113.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.39

*price indicative

RS Stock No.:
246-996
Mfr. Part No.:
014838 D125-CI44-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

xEffect Ci

Width

375mm

Height

375mm

Length

65mm

Material

Plastic

For Use With

U-CI44

COO (Country of Origin):
PL
The Eaton innovative enclosure solution is designed to provide superior protection for electrical components in various environments. The Eaton xEffect Ci Enclosures are engineered for robustness, featuring a transparent smoky grey cap that not only enhances visibility but also complements aesthetic installations. With its dimensions tailored for convenience, this enclosure ensures optimal space management while supporting essential functionalities. Built with compliance in mind, the enclosure adheres to stringent industry standards, making it suitable for both indoor and outdoor applications. Whether for professional panel builders or DIY enthusiasts, its modular design facilitates flexible configurations, ensuring compatibility with various integration needs.

IP65 protection rating ensures resistance to dust and water ingress
IK10 mechanical impact rating provides exceptional durability
Sealable cover fasteners offer enhanced security for internal components
Designed to accommodate outdoor setups without compromising structural integrity
Heat dissipation performance optimised for ambient conditions, maintaining a safe internal environment
Supports compliance with RoHS directives for eco-friendly initiatives
Basic enclosure functions cater to a wide array of electrical components, facilitating versatile installation options
Produced from high-quality plastic material, ensuring lightweight yet resilient characteristics

Related links