Eaton Plastic Enclosure Accessory, 250mm W, 90 mm L for Use with U-CI43
- RS Stock No.:
- 248-539
- Mfr. Part No.:
- 014480 D150-CI43-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£72.32
(exc. VAT)
£86.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £72.32 |
*price indicative
- RS Stock No.:
- 248-539
- Mfr. Part No.:
- 014480 D150-CI43-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 250mm | |
| Length | 90mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 250mm | ||
Length 90mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure is engineered for optimal performance and durability in demanding environments. Designed with a transparent smoky grey cap, it combines modern aesthetics with practical functionality. The enclosure measures 250mm in width, 375mm in height, and 50mm in depth, making it a versatile choice for various applications. Its robust construction ensures resistance to mechanical impacts, while achieving an impressive IP65 rating guarantees exceptional protection against dust and water ingress. Ideal for outdoor setups, this enclosure is complemented by features that address thermal stability, corrosion resistance, and compliant electrical operations. With certifications that meet stringent standards, it provides peace of mind to the panel builder, ensuring reliability in electronic installations.
IP65 rating ensures excellent protection against dust and water
Mechanical impact resistance rated at IK10 for added durability
Sealable cover fasteners designed to enhance safety and security
Compatible with internal circuits and connections for ease of assembly
Designed specifically for outdoor applications, improving versatility
Excellent thermal performance with heat dissipation data provided
Constructed from high-quality plastic material ensuring longevity
Transparent cover allows for visibility while maintaining enclosure integrity
Related links
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Cover 55 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI23
- Eaton Plastic Untreated Enclosure Accessory 41.5 mm L for Use with Enclosure
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
