1946 Series RAL 7035 Plastic Cover, 375mm H, 250mm W, 55mm L for Use with U-CI43…

Subtotal (1 unit)*

£58.91

(exc. VAT)

£70.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.91

*price indicative

RS Stock No.:
252-792
Mfr. Part No.:
194621 D150-CI43-RAL7035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

1946

Width

250mm

Height

375mm

Length

55mm

RAL Code

RAL 7035

Material

Plastic

For Use With

U-CI43…

COO (Country of Origin):
FI
The Eaton Enclosure Cover offers an exceptional solution for low-voltage switchgear applications. Designed with precision and compliance in mind, it features a robust construction that meets stringent product standards. With an opaque, light grey finish (RAL 7035), this enclosure cover not only enhances aesthetics but also provides remarkable protection against various environmental factors. Its modular design and ample dimensions ensure compatibility with a variety of installations, making it an ideal choice for both indoor and outdoor settings.

Engineered for optimal thermal management enhancing performance durability
Incorporates secure sealing mechanisms to prevent dust and moisture ingress
Provides effective protection against mechanical impacts and electrical hazards
User-friendly design for easy access and maintenance of internal components
IP65 rating guarantees exceptional protection against dust and water ingress

Related links