Eaton Plastic Enclosure Accessory, 375mm W, 90 mm L for Use with U-CI43

Subtotal (1 unit)*

£114.73

(exc. VAT)

£137.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£114.73

*price indicative

RS Stock No.:
244-150
Mfr. Part No.:
138357 D150-CI43-DVZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Width

375mm

Length

90mm

Material

Plastic

For Use With

U-CI43

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci enclosure cover is ingeniously designed for the modern electrical installation, ensuring exceptional safety and functionality. Crafted from durable plastic, it features a transparent smoky grey finish that enhances visibility while maintaining a sleek appearance. With a focus on practicality, this enclosure cover is lockable, providing peace of mind and security for your electrical systems. Designed for outdoor setups, it effectively meets diverse environmental challenges while delivering robust performance. The well-thought-out design accommodates significant temperature variations, ensuring reliable operation over time. This enclosure cover guarantees compliance with stringent industry standards, making it a trustworthy choice for professionals seeking dependability in every installation.

Lockable design ensures added security

Transparent finish allows for easy visibility of internal components

Made from high-quality plastic for enhanced durability

Especially suitable for outdoor installation applications

Meets stringent industry standards for safety and reliability

Accommodates a range of temperature variations for consistent performance

Designed to seamlessly integrate with existing electrical systems

IK10 rated for superior protection against mechanical impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy