Eaton Plastic Enclosure Accessory, 375mm W, 90 mm L for Use with U-CI43

Subtotal (1 unit)*

£64.58

(exc. VAT)

£77.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£64.58

*price indicative

RS Stock No.:
248-318
Mfr. Part No.:
038560 D150-CI43
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Width

375mm

Length

90mm

Material

Plastic

For Use With

U-CI43

Standards/Approvals

RoHS conform

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci enclosure cover combines functionality with innovative design, providing a high-quality solution for your electrical distribution needs. Crafted from transparent smoky grey plastic, this cover is tailored for both indoor and outdoor applications, ensuring durability and optimal visibility. Its modular system supports easy integration within existing setups, while the robust construction complies with rigorous safety standards. The enclosure cover is designed for efficient heat dissipation, allowing it to maintain performance even in challenging conditions. With features such as corrosion resistance and an IP65 protection rating, it meets the demands of a modern electrical environment, making it an ideal choice for professionals seeking reliability and excellence in their installations.

Compliant with RoHS regulations for environmentally friendly design

Designed to withstand mechanical impacts with an IK10 rating

Offers excellent corrosion resistance to extend service life

Features a sealable cover for enhanced security

Supports efficient heat dissipation, optimising performance

Developed to meet strict electromagnetic compatibility standards

Provides modular flexibility for various installation types

Incorporates transparent design for easy monitoring

Meets essential standards for electrical protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy