Eaton Plastic Enclosure Accessory, 375mm W, 65 mm L for Use with Basic Enclosure, xEnergy Safety Ci, U-CI23
- RS Stock No.:
- 248-298
- Mfr. Part No.:
- 017203 D125-CI43
- Brand:
- Eaton
Subtotal (1 unit)*
£58.33
(exc. VAT)
£70.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.33 |
*price indicative
- RS Stock No.:
- 248-298
- Mfr. Part No.:
- 017203 D125-CI43
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 65mm | |
| Material | Plastic | |
| For Use With | Basic Enclosure, xEnergy Safety Ci, U-CI23 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 65mm | ||
Material Plastic | ||
For Use With Basic Enclosure, xEnergy Safety Ci, U-CI23 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci empty enclosure cover is designed for optimal safety and performance in low voltage systems. Engineered with transparency in mind, this cover features a smoky grey finish, allowing you to monitor your equipment without compromising safety. From its robust construction to its modular design, it meets contemporary compliance standards while ensuring ease of installation and maintenance. The enclosure cover is built to withstand demanding conditions, making it suitable for both indoor and outdoor setups. With attention to detail in thermal management and electromagnetic compatibility, this solution is perfect for panel builders looking for reliability in their installations.
Transparent design allows for visual inspection of equipment
Modular system enhances flexibility in installations
Meets RoHS compliance, ensuring environmentally responsible use
IK10 rated for superior mechanical impact resistance
IP65 protection rating safeguards against dust and water ingress
Lightweight construction simplifies handling and installation
Heat dissipation design promotes optimal thermal performance
Plastic material ensures long-lasting durability
Suitable for various mounting depths to suit installation needs
Compatible with outdoor setups for versatile applications
Related links
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton Plastic Enclosure Accessory 375 mm L for Use with U-CI44
