Eaton Plastic Enclosure Accessory, 188mm W, 82 mm L for Use with Basic Enclosure, U-CI23, xEnergy Safety Ci

Subtotal (1 unit)*

£112.99

(exc. VAT)

£135.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£112.99

*price indicative

RS Stock No.:
243-832
Mfr. Part No.:
072476 D125-CI23/T
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Width

188mm

Thickness

82mm

Length

82mm

Material

Plastic

For Use With

Basic Enclosure, U-CI23, xEnergy Safety Ci

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci enclosure cover is designed to enhance safety and functionality for a wide range of applications. Crafted from durable plastic, this transparent enclosure cover with a door ensures optimal visibility and accessibility for internal components, promoting efficient maintenance and operation. The innovative design incorporates quick-release fasteners and a versatile door hinge system, allowing for convenient changes in door orientation. With an IP65 rating, this enclosure cover guarantees robust protection against dust and water ingress, making it suitable for both indoor and outdoor setups. Ideal for panel builders, this product meets stringent standards for mechanical resilience and heat dissipation, ensuring reliability and performance in diverse environments.

Transparent door offers easy internal visibility

Quick-release fasteners facilitate swift access for maintenance

Versatile hinge system allows for flexible door positioning

IP65 protection ensures resistance to dust and moisture

Durable plastic construction withstands harsh conditions

Meets rigorous standards for mechanical integrity

Designed with optimal heat dissipation capabilities

Supports a variety of enclosure building setups

Lightweight design aids in easy installation

Meets industry compliance for electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy