Eaton Plastic Enclosure Accessory, 205mm W, 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- RS Stock No.:
- 248-436
- Mfr. Part No.:
- 090798 FL3-2
- Brand:
- Eaton
Subtotal (1 unit)*
£15.99
(exc. VAT)
£19.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.99 |
*price indicative
- RS Stock No.:
- 248-436
- Mfr. Part No.:
- 090798 FL3-2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Thickness | 4mm | |
| Width | 205mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | 250 mm Enclosure, xEnergy Safety Ci | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Thickness 4mm | ||
Width 205mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With 250 mm Enclosure, xEnergy Safety Ci | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci flange plate is an innovative solution designed for low voltage switchgear, offering enhanced safety and efficiency in electrical installations. Crafted with precision and durability in mind, this product seamlessly integrates into existing systems while providing optimal performance. The modular system design allows for quick and easy installation, designed specifically for various cable configurations. With superior material quality and compliance with RoHS standards, this flange plate is well-suited for commercial and industrial applications where reliability and safety are paramount. The robust design accommodates multiple cable entries, ensuring flexibility while maintaining security and functionality in diverse setups.
Modular system allows for versatile configurations
Quick installation with wedge-lock fasteners included
Robust plastic construction ensures long-lasting durability
Designed for multiple cable entry types, enhancing flexibility
Complies with RoHS standards, promoting environmental safety
Provides excellent protection against environmental hazards
Compatible with existing Eaton systems for easy upgrades
Straight shape optimises space for installation
Includes pre-stamping for efficient handling
Lightweight construction facilitates easy handling and installation
Related links
- Eaton Plastic Enclosure Accessory 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 115 mm L for Use with xEnergy Safety Ci, 250 mm Enclosure
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 375 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 187.5 mm Enclosure
- Eaton Plastic Enclosure Accessory 115 mm L for Use with xEnergy Safety Ci, 125 mm Enclosure
- Eaton Plastic Mounting Flange 115 mm L for Use with xEnergy Safety Ci Accessory for Basic
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
