Eaton 172 Series Plastic Flange, 23mm H, 330mm W, 115mm L for Use with Accessory For Basic Enclosures, Basic Enclosure,
- RS Stock No.:
- 235-349
- Mfr. Part No.:
- 017236 FL4-3
- Brand:
- Eaton
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.73 |
*price indicative
- RS Stock No.:
- 235-349
- Mfr. Part No.:
- 017236 FL4-3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Flange | |
| Series | 172 | |
| Width | 330mm | |
| Height | 23mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | Accessory For Basic Enclosures, Basic Enclosure, Xenergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Flange | ||
Series 172 | ||
Width 330mm | ||
Height 23mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With Accessory For Basic Enclosures, Basic Enclosure, Xenergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci flange plate is a meticulously designed protective solution for low voltage systems. Engineered for efficiency and safety, this flange plate ensures a robust installation tailored specifically for use in modular systems. Its intelligent design includes multiple cable entry options, accommodating various setups with ease. Crafted from high-quality plastic, it stands resilient, promising durability over time. With an emphasis on streamlined installation, the product is compatible with wedge-lock fasteners, simplifying the mounting process while enhancing stability. Complying with RoHS standards, this flange plate reflects Eaton's commitment to environmental safety and engineering excellence, making it a must-have for any professional seeking reliability in low voltage applications.
Equipped with quick-mounting wedge-lock fasteners for seamless installation
Versatile design with multiple cable entry types to fit different configurations
Constructed from durable plastic, offering long-lasting performance
RoHS conforming, aligning with modern environmental compliance requirements
Straight shape ensures straightforward integration into existing setups
Modular system compatibility allows for easy scalability of installations
Meets specific nominal thread requirements, enhancing versatility with cable connections
Versatile design with multiple cable entry types to fit different configurations
Constructed from durable plastic, offering long-lasting performance
RoHS conforming, aligning with modern environmental compliance requirements
Straight shape ensures straightforward integration into existing setups
Modular system compatibility allows for easy scalability of installations
Meets specific nominal thread requirements, enhancing versatility with cable connections
Related links
- Eaton 243 Series Plastic Flange 330mm W Basic Enclosure,
- Eaton 148 Series Plastic Flange 330mm W Basic Enclosure,
- Eaton 226 Series Plastic Flange 205mm W, 115mm L for Use with Basic Enclosure
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 330mm W
- 2083 Series Plastic Flange 142mm W Accessory For North
- Eaton xEnergy Safety Ci Series Plastic Sponge Rubber Bubble 115mm W NYY
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 205mm W
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 142mm W
