Eaton Plastic Enclosure Accessory, 115mm W, 330 mm L for Use with NYM, NYY
- RS Stock No.:
- 241-118
- Mfr. Part No.:
- 044879 FL4-D
- Brand:
- Eaton
Subtotal (1 unit)*
£37.03
(exc. VAT)
£44.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.03 |
*price indicative
- RS Stock No.:
- 241-118
- Mfr. Part No.:
- 044879 FL4-D
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Threaded | No | |
| Product Type | Enclosure Accessory | |
| Thickness | 4mm | |
| Width | 115mm | |
| Length | 330mm | |
| Material | Plastic | |
| For Use With | NYM, NYY | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Threaded No | ||
Product Type Enclosure Accessory | ||
Thickness 4mm | ||
Width 115mm | ||
Length 330mm | ||
Material Plastic | ||
For Use With NYM, NYY | ||
Standards/Approvals RoHS conform | ||
The Eaton xEnergy Safety Ci flange plate is an essential component for enhancing safety and efficiency in low voltage systems. Designed with durability and practicality in mind, this flange plate features a robust foam rubber construction, ensuring compliance with IP54 standards. Its compact dimensions make it versatile for implementation in diverse environments, while its compatibility with a range of cable sizes caters to various installation needs. This product exemplifies Eatons commitment to innovation and reliability, serving as a critical attachment for basic enclosures, ultimately streamlining operations in electrical installations.
Robust design ensures long-lasting performance
IP54 rating offers protection against dust and water
Compatibility with multiple cable sizes enhances installation flexibility
Lightweight construction facilitates easy handling
Sponge-rubber material promotes optimal sealing
Modular system design allows for custom configurations
Related links
- Eaton Enclosure Accessory 55.4 mm L for Use with XN-P3T-SBB
- Eaton Enclosure Accessory
- Eaton Enclosure Accessory 128.9 mm L
- Eaton Plastic Mounting Flange 115 mm L for Use with xEnergy Safety Ci Accessory for Basic
- Eaton Plastic Mounting Flange 115 mm L for Use with Accessory for Basic Enclosures xEnergy
- Schneider Electric Enclosure Accessory
- nVent SCHROFF Enclosure Accessory
- Hammers
