Eaton 148 Series Plastic Flange, 23mm H, 330mm W, 115mm L for Use with Accessory For Basic Enclosures, Basic Enclosure,
- RS Stock No.:
- 235-386
- Mfr. Part No.:
- 014863 FL4-2
- Brand:
- Eaton
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.73 |
*price indicative
- RS Stock No.:
- 235-386
- Mfr. Part No.:
- 014863 FL4-2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Flange | |
| Series | 148 | |
| Width | 330mm | |
| Height | 23mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | Accessory For Basic Enclosures, Basic Enclosure, Xenergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Flange | ||
Series 148 | ||
Width 330mm | ||
Height 23mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With Accessory For Basic Enclosures, Basic Enclosure, Xenergy Safety Ci | ||
- COO (Country of Origin):
- DE
The Eaton flange plate provides an essential solution for high-performance configurations in LV switchgear applications. Designed specifically for The Eaton xEnergy Safety Ci range, it optimises both functionality and safety in enclosure systems. The product boasts a robust construction, ensuring durability and reliability under varying conditions. Its design facilitates easy installation and maintenance, catering to both professional installers and DIY enthusiasts. With multiple knockout options, this flange is versatile enough to meet a variety of system configurations, making it an ideal choice for modern electrical setups. Its dimensions are optimally engineered to perfectly fit standard enclosures, providing a seamless integration into your existing infrastructure. Emphasising compliance with industry standards, it guarantees peace of mind while enhancing operational efficiency.
Made from high-quality plastic for enhanced longevity
Optimised for quick mounting with included wedge-lock fasteners
Suitable for various cable entry types, maximising installation flexibility
Compact design ensures a perfect fit within standard enclosure dimensions
Pre-stamping feature allows for easy readjustment when necessary
Meets RoHS compliance, reinforcing commitment to environmental safety
Modular system configuration maximises customisation options
Designed with straight shape to accommodate specific installation requirements
Optimised for quick mounting with included wedge-lock fasteners
Suitable for various cable entry types, maximising installation flexibility
Compact design ensures a perfect fit within standard enclosure dimensions
Pre-stamping feature allows for easy readjustment when necessary
Meets RoHS compliance, reinforcing commitment to environmental safety
Modular system configuration maximises customisation options
Designed with straight shape to accommodate specific installation requirements
Related links
- Eaton 243 Series Plastic Flange 330mm W Basic Enclosure,
- Eaton 172 Series Plastic Flange 330mm W Basic Enclosure,
- Eaton 226 Series Plastic Flange 205mm W, 115mm L for Use with Basic Enclosure
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 330mm W
- 2083 Series Plastic Flange 142mm W Accessory For North
- Eaton xEnergy Safety Ci Series Plastic Sponge Rubber Bubble 115mm W NYY
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 205mm W
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 142mm W
