Eaton xEnergy Safety Ci Series Plastic Mounting Plate, 23mm H, 205mm W, 115mm L for Use with 250 mm Enclosure,
- RS Stock No.:
- 235-227
- Mfr. Part No.:
- 088425 FL3-1
- Brand:
- Eaton
Subtotal (1 unit)*
£14.80
(exc. VAT)
£17.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.80 |
*price indicative
- RS Stock No.:
- 235-227
- Mfr. Part No.:
- 088425 FL3-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | xEnergy Safety Ci | |
| Width | 205mm | |
| Height | 23mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | 250 mm Enclosure, Accessory for Basic Enclosures, xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series xEnergy Safety Ci | ||
Width 205mm | ||
Height 23mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With 250 mm Enclosure, Accessory for Basic Enclosures, xEnergy Safety Ci | ||
- COO (Country of Origin):
- DE
The Eaton innovative flange plate from the xEnergy Safety Ci series offers exceptional versatility and robustness for your low voltage systems. Designed with a deft understanding of industrial needs, it seamlessly integrates into existing setups while ensuring compliance with stringent safety standards. Crafted to enhance the functionality of basic enclosures, it features multiple knockout options, allowing for flexible cable entry. Its compact dimensions make it ideal for space-constrained environments without sacrificing performance. In addition, the enclosure's effective pre-stamping and quick-mounting capabilities, thanks to wedge-lock fasteners, provide an efficient installation process. Elevate your operational safety and efficiency with this indispensable accessory, engineered specifically for those demanding high-performance solutions.
Facilitates quick and easy installation with included wedge-lock fasteners
Designed for compatibility with various enclosure types, accommodating diverse applications
Provides a straight shape that delivers optimal space usage without compromising structural integrity
Features untreated surface protection, allowing for custom coatings as per specific requirements
Engineered to facilitate both cable entry types, offering flexibility for installation
Utilises metric thread type for ease of integration with standard components
Lights on lightweight construction, ensuring ease of handling during installation and maintenance
Constructed from durable plastic, promising longevity and reliable performance in various environments
Designed for compatibility with various enclosure types, accommodating diverse applications
Provides a straight shape that delivers optimal space usage without compromising structural integrity
Features untreated surface protection, allowing for custom coatings as per specific requirements
Engineered to facilitate both cable entry types, offering flexibility for installation
Utilises metric thread type for ease of integration with standard components
Lights on lightweight construction, ensuring ease of handling during installation and maintenance
Constructed from durable plastic, promising longevity and reliable performance in various environments
Related links
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 205mm W
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 79mm W Accessory
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 142mm W
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 330mm W
- Eaton 226 Series Plastic Flange 205mm W, 115mm L for Use with Basic Enclosure
- Eaton xEnergy Safety Ci Series Plastic Sponge Rubber Bubble 115mm W NYY
- Eaton xEnergy Safety Ci Series Connection Terminal, 25 x 19 x 34mm
- Eaton xEnergy Safety Ci Series Busbar Accessories for Use with GST00-160-40-60-AOU, 20 x 180 x 106mm
