Eaton Plastic Enclosure Accessory, 79mm W, 115 mm L for Use with xEnergy Safety Ci, 125 mm Enclosure
- RS Stock No.:
- 243-851
- Mfr. Part No.:
- 078933 FL1-X
- Brand:
- Eaton
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.04 |
*price indicative
- RS Stock No.:
- 243-851
- Mfr. Part No.:
- 078933 FL1-X
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 79mm | |
| Thickness | 4mm | |
| Length | 115mm | |
| Material | Plastic | |
| For Use With | xEnergy Safety Ci, 125 mm Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 79mm | ||
Thickness 4mm | ||
Length 115mm | ||
Material Plastic | ||
For Use With xEnergy Safety Ci, 125 mm Enclosure | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci flange plate is designed with precision and durability in mind, providing an essential component for low-voltage switchgear applications. With its robust construction, this flange plate is perfectly suited for quick installation and reliable performance in demanding environments. The closed design, along with its compact dimensions, enhances both functionality and aesthetics, making it an ideal choice for modern installations. This flange plate ensures optimal safety while being compliant with stringent industry standards, catering to professionals who prioritise quality and efficiency in their projects.
Quick mounting using wedge-lock fasteners ensures easy installation
Crafted from high-quality plastic for lightweight yet robust performance
Designed for compatibility with basic enclosures, offering versatility
Features a sponge-rubber gasket for enhanced sealing capabilities
Provides drill-as-required cable entry type for adaptable configurations
Constructed with straight shape for streamlined integration into systems
Includes a standard installation instruction for hassle-free setup
Related links
- Eaton Plastic Enclosure Accessory 115 mm L for Use with xEnergy Safety Ci, 250 mm Enclosure
- Eaton Plastic Enclosure Accessory 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 375 mm Enclosure, xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory Knockout Flange 115 mm L for Use with 187.5 mm Enclosure
- Eaton Plastic Mounting Flange 115 mm L for Use with xEnergy Safety Ci Accessory for Basic
- Eaton Plastic Enclosure Accessory 25 mm L for Use with Accessory Distribution Board
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
