Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- RS Stock No.:
- 235-399
- Mfr. Part No.:
- 002281 K12X5-1
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£61.96
(exc. VAT)
£74.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.96 | £6.196 |
*price indicative
- RS Stock No.:
- 235-399
- Mfr. Part No.:
- 002281 K12X5-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| Width | 19mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
Width 19mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar terminal is engineered to deliver optimal safety and performance within low voltage switchgear applications. Designed with precision, this enclosure accessory seamlessly integrates into existing systems, enhancing their operational capabilities. Its compact dimensions allow for efficient space utilisation while maintaining robust functionality. Ideal for both industrial and commercial environments, this product provides a reliable connection for flat strip and round conductors, ensuring uninterrupted power flow with a rated operational current of 100 A. The high-quality materials used in its construction guarantee compliance with RoHS standards, catering to modern sustainability requirements. With a user-friendly setup, the xEnergy Safety Ci busbar terminal is the perfect choice for engineers and technicians seeking a dependable solution in electrical distribution.
Compact design enables efficient use of space in electrical installations
Robust construction ensures long-lasting performance and reliability
Supports both flat strip and round conductor connections for versatile applications
Rated operational current of 100 A provides ample capacity for demanding tasks
Complies with RoHS regulations, affirming commitment to environmental standards
User-friendly installation process simplifies integration into existing systems
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 75 mm x 68mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 35 mm x 43mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
