Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- RS Stock No.:
- 235-291
- Mfr. Part No.:
- 084350 K30X10PEN
- Brand:
- Eaton
Subtotal (1 unit)*
£37.39
(exc. VAT)
£44.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.39 |
*price indicative
- RS Stock No.:
- 235-291
- Mfr. Part No.:
- 084350 K30X10PEN
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 40mm | ||
Width 40mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
The Eaton advanced busbar terminal is designed specifically for use with Eaton xEnergy Safety Ci LV systems, ensuring robust performance within your electrical distribution setup. Engineered for convenience and compliance, the product seamlessly integrates into existing configurations, providing a reliable connection for flat cables and copper bars. Ideal for various applications, its precise dimensions accommodate a wide range of busbar widths and thicknesses. The high operational current capacity aligns with the demands of modern infrastructures, promoting safety and efficiency in energy management. This busbar terminal stands out with its durable construction and thoughtful design, making it a vital component for anyone seeking to enhance their electrical systems with peace of mind.
Designed for enhanced electrical safety in low voltage applications
Offers compatibility with flat rail and strip conductor connections
Facilitates easy integration within Eaton xEnergy Safety Ci enclosures
Supports a maximum conductor cross-section of 1000 mm²
Compact dimensions ensure a neat fit within diverse electrical setups
Conforms to RoHS standards, highlighting environmental responsibility
Includes an accessory for efficient busbar enclosure management
High-quality design promotes longevity and reliability in performance
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
