Eaton xEnergy Safety Ci Series Connection Terminal, 40 x 40 x 30mm
- RS Stock No.:
- 235-412
- Mfr. Part No.:
- 002325 K20X10/35
- Brand:
- Eaton
Subtotal (1 unit)*
£6.17
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.17 |
*price indicative
- RS Stock No.:
- 235-412
- Mfr. Part No.:
- 002325 K20X10/35
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Connection Terminal | |
| Length | 40mm | |
| Width | 40mm | |
| Dimensions | 40 x 40 x 30mm | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Connection Terminal | ||
Length 40mm | ||
Width 40mm | ||
Dimensions 40 x 40 x 30mm | ||
Series xEnergy Safety Ci | ||
Non Compliant
- COO (Country of Origin):
- NL
The Eaton innovative busbar terminal is designed for seamless integration within Eaton xEnergy Safety Ci LV systems. Crafted specifically for use with Cu 20x5 and Cu 20x10 busbars, this product offers enhanced safety and reliability in low-voltage switchgear applications. The robust design ensures compliance with RoHS directives, making it an excellent choice for environmentally conscious installations. With a compact structure, the terminal facilitates efficient space utilisation while ensuring optimal performance. The Eaton xEnergy terminal not only promises superior functionality but also supports a wide range of conductor cross-sectional areas, guaranteeing versatility in various electrical configurations. Perfect for those looking to enhance their system with a reliable accessory that combines safety, efficiency, and ease of use, this product stands at the forefront of electrical engineering.
Compact design allows for efficient integration into existing systems
Compatible with a variety of conductor sizes, ensuring flexibility in applications
RoHS compliant, meeting environmental safety standards without compromising on quality
Designed to accommodate both round and flat conductor connections for versatile use
Provides a secure terminal capacity, enhancing safety in electrical configurations
Supports multiple rated operational currents, catering to diverse user requirements
Compatible with a variety of conductor sizes, ensuring flexibility in applications
RoHS compliant, meeting environmental safety standards without compromising on quality
Designed to accommodate both round and flat conductor connections for versatile use
Provides a secure terminal capacity, enhancing safety in electrical configurations
Supports multiple rated operational currents, catering to diverse user requirements
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal, 40 x 40 x 30mm
- Eaton xEnergy Safety Ci Series Connection Terminal, 50 x 40 x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal, 55 x 40 x 70mm
- Eaton xEnergy Safety Ci Series Connection Terminal, 30 x 40 x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal, 60 x 40 x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal, 45 x 50 x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal, 30 x 30 x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal, 30 x 200 x 30mm
