Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- RS Stock No.:
- 235-282
- Mfr. Part No.:
- 081977 K30X10L
- Brand:
- Eaton
Subtotal (1 unit)*
£35.09
(exc. VAT)
£42.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.09 |
*price indicative
- RS Stock No.:
- 235-282
- Mfr. Part No.:
- 081977 K30X10L
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 40mm | ||
Width 40mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar terminal is a reliable and versatile solution designed specifically for LV switchgear applications. This robust terminal is suitable for copper band connections, offering a seamless fit for copper busbars while ensuring top-notch safety and efficiency. With its compact dimensions and lightweight design, it allows for easy integration into existing systems without compromising on performance. The 1600A rated operational current makes it an ideal choice for high-load environments, providing dependable service in critical applications. Featuring compliance with RoHS standards, this product demonstrates Eaton's commitment to sustainability and safety, making it an excellent addition to your electrical solutions. Designed for ease of use, it accommodates various conductor types, helping to streamline installation and maintenance processes.
Designed for optimal safety and performance in low voltage applications
Allows for seamless integration with copper band busbars
Compact and lightweight design facilitates easy installation
Rated for a maximum operational current of 1600A, ensuring reliability in demanding environments
Conforms to RoHS regulations, showcasing a commitment to eco-conscious manufacturing
Supports a wide range of conductor types, enhancing versatility for diverse applications
Built to meet high standards of operational efficiency, providing consistent performance
Streamlined design reduces the complexity of electrical system installations
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
