Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
- RS Stock No.:
- 248-506
- Mfr. Part No.:
- 002286 K20X5
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£256.00
(exc. VAT)
£307.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £256.00 | £25.60 |
*price indicative
- RS Stock No.:
- 248-506
- Mfr. Part No.:
- 002286 K20X5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 20mm | ||
Width 20mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar enclosure accessory is engineered to provide exceptional connectivity solutions within LV switchgear environments. Specially designed for use with Cu 20 x 5 mm busbars, this accessory enhances the efficiency and safety of electrical installations. Its robust construction ensures reliability under operational stresses while conforming to RoHS standards, guaranteeing environmental compliance. Ideal for applications requiring reliable lateral and vertical conductor connections, this busbar terminal is an essential component for maintaining seamless operations in modern electrical systems. The compact dimensions facilitate ease of installation, making it suitable for both new builds and upgrades to existing configurations. With Eatons dedication to innovation and quality, this accessory exemplifies excellence in electrical engineering, aimed at meeting the needs of professionals across varied sectors.
Designed for compatibility with Cu 20 x 5 mm busbars
Complies with RoHS standards for environmentally conscious installations
Robust construction ensures reliability under operational stresses
Facilitates both flat and round conductor connections
Compact dimensions allow for easy installation in tight spaces
Supports a variety of conductor sizes for versatile applications
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 140 mm x 75mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
