Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm

Subtotal (1 unit)*

£37.14

(exc. VAT)

£44.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.14

*price indicative

RS Stock No.:
235-298
Mfr. Part No.:
086723 K40X10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

70mm

Width

90mm

Height

30mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
NL
The Eaton xEnergy Safety Ci busbar terminal is designed for optimal safety and performance in low-voltage switchgear applications. Engineered for use with copper busbars, it provides reliable connectivity and enhances system efficiency. The robust construction ensures durability, effectively supporting operational currents up to 1600 A. Its compact dimensions allow for flexible installation, and the product is compliant with RoHS standards, affirming its commitment to environmental responsibility. With a focus on safety and ease of use, this busbar terminal is an essential component for any low-voltage distribution system, offering peace of mind and reliable operation.

Designed for compatibility with copper busbars

Optimised for use in low-voltage systems

Durable construction ensures long-lasting performance

Supports a maximum operational current of 1600 A

Compact dimensions for flexible installation options

RoHS compliant, reflecting environmental consciousness

Designed for flat cable and copper bar connectivity

Ideal for various applications requiring high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy