Eaton Plastic Enclosure Accessory Enclosure Cover, 188mm W, 107 mm L for Use with U-CI23
- RS Stock No.:
- 248-396
- Mfr. Part No.:
- 074849 D150-CI23/T
- Brand:
- Eaton
Subtotal (1 unit)*
£118.21
(exc. VAT)
£141.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.21 |
*price indicative
- RS Stock No.:
- 248-396
- Mfr. Part No.:
- 074849 D150-CI23/T
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Enclosure Cover | |
| Product Type | Enclosure Accessory | |
| Width | 188mm | |
| Length | 107mm | |
| Material | Plastic | |
| For Use With | U-CI23 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Enclosure Cover | ||
Product Type Enclosure Accessory | ||
Width 188mm | ||
Length 107mm | ||
Material Plastic | ||
For Use With U-CI23 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci enclosure is designed to provide superior protection and versatility for electrical systems. Crafted with a transparent smoky grey cover and robust plastic materials, this enclosure meets high standards for durability and functionality in various settings. Its innovative design not only facilitates user accessibility via quick-release fasteners but also ensures a secure operating environment for electrical components. With an IP65 degree of protection, it is suitable for both indoor and outdoor installations, safeguarding against dust and moisture. The enclosure also prioritises heat dissipation, ensuring efficient thermal management without compromising design integrity. Whether utilised in a commercial or industrial context, this enclosure seamlessly integrates into existing systems, reflecting reliability and modern engineering principles.
Transparent design enhances visibility of internal components
Quick-release fasteners allow for easy access and maintenance
Built to IP65 standards for exceptional dust and water protection
Suitable for modular applications, providing flexible installation options
Lightweight construction facilitates straightforward handling and mounting
Robust material ensures long-lasting performance in challenging environments
Complies with RoHS regulations, promoting environmentally-friendly practices
Mounting depth of 150 mm accommodates a variety of configurations
Designed for efficient heat dissipation, supporting optimal performance
Versatile enough for both indoor and outdoor setups
Related links
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI23
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 130 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 150 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
