Eaton xEnergy Safety Ci Series Plastic Cover, 250mm H, 188mm W, 65mm L for Use with Basic Enclosure, U-CI23, xEnergy
- RS Stock No.:
- 244-149
- Mfr. Part No.:
- 138354 D125-CI23-DVZ
- Brand:
- Eaton
Subtotal (1 unit)*
£91.84
(exc. VAT)
£110.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.84 |
*price indicative
- RS Stock No.:
- 244-149
- Mfr. Part No.:
- 138354 D125-CI23-DVZ
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | xEnergy Safety Ci | |
| Width | 188mm | |
| Height | 250mm | |
| Length | 65mm | |
| Material | Plastic | |
| For Use With | Basic Enclosure, U-CI23, xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series xEnergy Safety Ci | ||
Width 188mm | ||
Height 250mm | ||
Length 65mm | ||
Material Plastic | ||
For Use With Basic Enclosure, U-CI23, xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton innovative enclosure cover is expertly designed for the xEnergy Safety Ci LV systems, ensuring a robust and lockable solution for your low voltage switchgear applications. Crafted from high-quality plastic, the product features a transparent smoky grey finish, enabling visibility while maintaining a sleek appearance. With dimensions tailored for versatility, it provides a precise fit for standard enclosures, while ensuring reliable protection for critical components. The inclusion of dual cylindrical locks enhances security, making it suitable for outdoor setups as well as indoor installations. Furthermore, this cover meets stringent product standards for thermal stability, resistance to mechanical impact, and electromagnetic compatibility, ensuring it can withstand various environmental conditions while delivering exceptional performance.
Lockable design ensures enhanced security for your equipment
Transparent smoky grey material allows visibility of internal components
Durable construction meets rigorous product standards for quality and reliability
Designed for both outdoor and indoor use, providing versatile application options
Equipped with dual cylindrical locks for added protection
Easy installation process facilitates quick deployment in various environments
Innovative design includes features that simplify maintenance tasks
Meets electromagnetic compatibility requirements for optimal functionality
Transparent smoky grey material allows visibility of internal components
Durable construction meets rigorous product standards for quality and reliability
Designed for both outdoor and indoor use, providing versatile application options
Equipped with dual cylindrical locks for added protection
Easy installation process facilitates quick deployment in various environments
Innovative design includes features that simplify maintenance tasks
Meets electromagnetic compatibility requirements for optimal functionality
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover 188mm W U-CI23, xEnergy
- Eaton xEnergy Safety Ci Series Plastic Cover 188mm W U-CI23, xEnergy
- Eaton xEffect Ci Series Plastic Cover 188mm W U-CI23, xEnergy Safety Ci
- Eaton xEnergy Safety Ci Series Plastic Cover 188mm W, 90mm L for Use with U-CI23
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W U-CI23, xEnergy
- Eaton xEnergy Safety Ci Series Plastic Cover 188mm W, 107mm L for Use with U-CI23
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 65mm L for Use with U-CI43
- Eaton xEffect Ci Series Plastic Cover 188mm W, 90mm L for Use with U-CI23
