Eaton Plastic Enclosure Accessory, 188mm W, 90 mm L for Use with U-CI23
- RS Stock No.:
- 248-228
- Mfr. Part No.:
- 014334 D150-CI23-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£55.29
(exc. VAT)
£66.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.29 |
*price indicative
- RS Stock No.:
- 248-228
- Mfr. Part No.:
- 014334 D150-CI23-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 188mm | |
| Length | 90mm | |
| Material | Plastic | |
| For Use With | U-CI23 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 188mm | ||
Length 90mm | ||
Material Plastic | ||
For Use With U-CI23 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure is expertly designed to meet the demands of modern electrical installations. This robust enclosure features a transparent smoky grey cap and an optimal size of 250x187.5x50mm, making it ideal for various applications. Constructed for durability, its plastic material is suitable for both indoor and outdoor setups, ensuring long-lasting performance in various environments. With a high degree of protection rated at IP65, this enclosure guarantees excellent resistance to dust and water ingress. Compliance with stringent RoHS standards demonstrates Eaton's commitment to safety and environmental responsibility. Whether you are looking for a basic enclosure or a solution for more complex specifications, this product stands out for its reliable functionality and innovative design, making it the go-to choice for panel builders and electrical engineers alike.
Offers a sealable cover fastener system for enhanced security
Meets IK10 mechanical impact protection standards, ensuring resilience against external forces
Incorporates a modular system for flexible installation options
Designed to accommodate temperature rise calculations effortlessly
Provides excellent resistance to corrosion and stabilises performance under varying conditions
Includes installation videos for streamlined setup guidance
Features include a lifting capacity of up to 5 kg with proper support
Compatible with a variety of accessories and spare parts for versatile applications
Related links
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI23
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Plastic Enclosure Accessory Enclosure Cover 107 mm L for Use with U-CI23
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
