Eaton xEffect Ci Series Plastic Cover, 375mm H, 250mm W, 140mm L for Use with U-CI43
- RS Stock No.:
- 235-383
- Mfr. Part No.:
- 014771 D200-CI43-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£73.38
(exc. VAT)
£88.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.38 |
*price indicative
- RS Stock No.:
- 235-383
- Mfr. Part No.:
- 014771 D200-CI43-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | xEffect Ci | |
| Width | 250mm | |
| Height | 375mm | |
| Length | 140mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series xEffect Ci | ||
Width 250mm | ||
Height 375mm | ||
Length 140mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosure is expertly designed for modern control gear applications, providing a robust solution that addresses the needs of both indoor and outdoor setups. Crafted from durable plastic, it features a transparent smoky grey cover that allows for visibility while ensuring protection from the elements. The enclosure is compliant with stringent industry standards, ensuring its suitability for rigorous environments. With dimensions optimised for versatility, it offers ample internal space for various fittings. Its IP65 rating guarantees robust protection against dust and water ingress, making it an ideal choice for demanding applications. Enhanced with features that simplify installation and maintenance, this enclosure is not just functional but also provides a seamless user experience.
IP65 rating ensures superior protection against dust and water
Transparent cover allows for easy monitoring of internal components
Modular design facilitates flexible configuration for diverse requirements
Designed for both indoor and outdoor installations, expanding usage possibilities
Lightweight construction ensures ease of handling and installation
Firm compliance with RoHS directives supports environmentally sustainable practices
Heat dissipation features are included for optimised thermal performance
Mechanical impact rating of IK10 guarantees durability in challenging environments
Customisable options available for enhanced personalisation
Transparent cover allows for easy monitoring of internal components
Modular design facilitates flexible configuration for diverse requirements
Designed for both indoor and outdoor installations, expanding usage possibilities
Lightweight construction ensures ease of handling and installation
Firm compliance with RoHS directives supports environmentally sustainable practices
Heat dissipation features are included for optimised thermal performance
Mechanical impact rating of IK10 guarantees durability in challenging environments
Customisable options available for enhanced personalisation
Related links
- Eaton xEffect Ci Series Plastic Cover 250mm W, 90mm L for Use with U-CI43
- Eaton xEffect Ci Series Plastic Cover 375mm W, 65mm L for Use with U-CI43
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 140mm L for Use with U-CI43
- Eaton xEffect Ci Series Plastic Cover 375mm W, 140mm L for Use with U-CI48
- 1946 Series RAL 7035 Plastic Cover 250mm W, 70mm L for Use with Basic Enclosure
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 150mm L for Use with U-CI43
- Eaton xEffect Ci Series Plastic Cover 375mm W, 190mm L for Use with U-CI44
- Eaton xEffect Ci Series Plastic Cover 375mm W, 65mm L for Use with U-CI44
