xEnergy Safety Ci Series RAL 7035 Plastic Cover, 500mm H, 375mm W, 180mm L for Use with U-CI45
- RS Stock No.:
- 253-256
- Mfr. Part No.:
- 194550 D250-CI45
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.66 |
*price indicative
- RS Stock No.:
- 253-256
- Mfr. Part No.:
- 194550 D250-CI45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | xEnergy Safety Ci | |
| Width | 375mm | |
| Height | 500mm | |
| Length | 180mm | |
| RAL Code | RAL 7035 | |
| Material | Plastic | |
| For Use With | U-CI45 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series xEnergy Safety Ci | ||
Width 375mm | ||
Height 500mm | ||
Length 180mm | ||
RAL Code RAL 7035 | ||
Material Plastic | ||
For Use With U-CI45 | ||
- COO (Country of Origin):
- FI
The Eaton Enclosure Cover is engineered for both safety and efficiency, ideal for utilising LV switchgear applications. Designed with a transparent cover, it seamlessly blends functionality with an aesthetic appeal. With robust specifications that ensure compliance with industry standards, this enclosure cover is tailored to provide exceptional protection and reliability. Its modular system design allows for versatile application, while the superior material selection offers durability for diverse environments.
IP65 rated providing excellent protection against dust and water
Constructed from durable plastic for long-lasting performance
Designed to support outdoor configurations ensuring versatility
Compliant with RoHS standards promoting environmentally friendly practices
Optimised heat dissipation capabilities for efficient operation
Constructed from durable plastic for long-lasting performance
Designed to support outdoor configurations ensuring versatility
Compliant with RoHS standards promoting environmentally friendly practices
Optimised heat dissipation capabilities for efficient operation
Related links
- xEnergy Safety Ci Series RAL 7035 Plastic Cover 375mm W, 180mm L for Use with U-CI48
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 105mm L for Use with U-CI45
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 105mm L for Use with Enclosure
- xEffect Ci Series Plastic Cover 375mm W, 105mm L for Use with U-CI45
- 1946 Series RAL 7035 Plastic Cover 375mm W, 70mm L for Use with Basic Enclosure
- Eaton xEnergy Safety Ci Series RAL 7035 Plastic Front Plate 375mm W CI
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 190mm L for Use with U-CI44
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 190mm L for Use with U-CI48
