Eaton Galvanised Steel Galvanised Mounting Plate, 375mm W, 2 mm L for Use with Basic Enclosure
- RS Stock No.:
- 251-853
- Mfr. Part No.:
- 193441 M-CI45
- Brand:
- Eaton
Subtotal (1 unit)*
£42.42
(exc. VAT)
£50.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.42 |
*price indicative
- RS Stock No.:
- 251-853
- Mfr. Part No.:
- 193441 M-CI45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 375mm | |
| Thickness | 2mm | |
| Length | 2mm | |
| Finish | Galvanised | |
| Material | Galvanised Steel | |
| For Use With | Basic Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 375mm | ||
Thickness 2mm | ||
Length 2mm | ||
Finish Galvanised | ||
Material Galvanised Steel | ||
For Use With Basic Enclosure | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate sets the standard for reliability and performance in LV switchgear systems. This mounting plate is specially designed to accommodate the Ci45 system, delivering exceptional quality with its robust 2 mm galvanized sheet steel construction. Engineered for ease of installation, this mounting plate provides a secure foundation while ensuring compliance with stringent safety standards.
Compliant with RoHS standards
Offers excellent corrosion resistance
Supports modular system configurations for versatile applications
Related links
- Eaton Galvanised Steel Zinc Plated Mounting Plate 3 mm L for Use with Mounting System CI
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci
- Eaton Galvanised Steel Galvanised Mounting Plate 2 mm L for Use with Basic Enclosure
- Eaton Sheet Steel Galvanised Mounting Plate 1.5 mm L for Use with Ci45 Mounting System,
- Eaton Galvanised Steel Galvanised Mounting Plate 3 mm L for Use with Basic Enclosure Ci43, xEnergy
- Eaton Galvanised Steel Galvanised Mounting Rail 10 mm L for Use with xEnergy Safety Ci Basic
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci Basic
- Eaton Galvanised Steel Galvanised Mounting Plate 3 mm L for Use with Basic Enclosure
