Eaton Galvanised Steel Galvanised Mounting Plate, 375mm W, 1.5 mm L for Use with xEnergy Safety Ci, Mounting System,
- RS Stock No.:
- 251-856
- Mfr. Part No.:
- 193447 MM-CI45
- Brand:
- Eaton
Subtotal (1 unit)*
£50.25
(exc. VAT)
£60.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.25 |
*price indicative
- RS Stock No.:
- 251-856
- Mfr. Part No.:
- 193447 MM-CI45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 1.5mm | |
| Width | 375mm | |
| Length | 1.5mm | |
| Finish | Galvanised | |
| Material | Galvanised Steel | |
| For Use With | xEnergy Safety Ci, Mounting System, Ci45, Basic Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 1.5mm | ||
Width 375mm | ||
Length 1.5mm | ||
Finish Galvanised | ||
Material Galvanised Steel | ||
For Use With xEnergy Safety Ci, Mounting System, Ci45, Basic Enclosure | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Safety Ci mounting plate is designed to enhance the functionality and safety of LV switchgear systems. Crafted from high-quality micro-perforated sheet steel, this mounting plate ensures durability while providing optimal ventilation. Its innovative design features a robust galvanised finish, making it resistant to corrosion.
Includes four captive fixing screws for easier installation and maintenance
Constructed from high quality stainless steel for enhanced durability
Meets RoHS compliance to ensure environmentally responsible manufacturing
Related links
- Eaton Galvanised Steel Zinc Plated Mounting Plate 3 mm L for Use with Mounting System CI
- Eaton Galvanised Steel Galvanised Mounting Plate 2 mm L for Use with Basic Enclosure
- Eaton Sheet Steel Galvanised Mounting Plate 1.5 mm L for Use with Ci45 Mounting System,
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1390 mm L for Use with Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1140 mm L for Use with Thalassa PLA
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci Basic
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 640 mm L for Use with PLA Enclosure
