Eaton Galvanised Steel Galvanised Mounting Plate, 250mm W, 1.5 mm L for Use with xEnergy Safety Ci, Mounting System,
- RS Stock No.:
- 251-852
- Mfr. Part No.:
- 193438 M-CI23
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£44.72
(exc. VAT)
£53.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.72 | £8.944 |
*price indicative
- RS Stock No.:
- 251-852
- Mfr. Part No.:
- 193438 M-CI23
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Thickness | 1.5mm | |
| Length | 1.5mm | |
| Material | Galvanised Steel | |
| Finish | Galvanised | |
| For Use With | xEnergy Safety Ci, Mounting System, CI23, Basic Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Thickness 1.5mm | ||
Length 1.5mm | ||
Material Galvanised Steel | ||
Finish Galvanised | ||
For Use With xEnergy Safety Ci, Mounting System, CI23, Basic Enclosure | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- RO
The Eaton Mounting plate is designed to enhance the functionality of xEnergy Safety Ci . Crafted with precision, this robust component provides reliable support and stability for Ci23 switchgear applications. The plate is constructed from high-quality stainless steel and unperforated galvanized sheet steel, ensuring durability and longevity in various environments.
Includes four captive fixing screws for easy installation
Supports a modular system
Provides a reliable base that complies with modern safety standards
Related links
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with Basic Enclosure xEnergy Safety
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci Basic
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci
- Eaton Galvanised Steel Galvanised Mounting Plate 3 mm L for Use with Basic Enclosure Ci43, xEnergy
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Mounting Plate 450 mm L for Use with Spacial
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 200 mm L for Use with S3D, Thalassa PLM
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 370 mm L for Use with Wall Mounted
- Eaton Sheet Steel Galvanised Mounting Plate 1.5 mm L for Use with Ci45 Mounting System,
