Eaton 3025 Series Mounting Plate, 330mm H, 250mm W, 8.5mm L for Use with Klv Accessories, Klv Hybrid, Spare Parts
- RS Stock No.:
- 262-828
- Mfr. Part No.:
- 302537 MIP5-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£68.54
(exc. VAT)
£82.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.54 |
*price indicative
- RS Stock No.:
- 262-828
- Mfr. Part No.:
- 302537 MIP5-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 3025 | |
| Width | 250mm | |
| Height | 330mm | |
| Length | 8.5mm | |
| For Use With | Klv Accessories, Klv Hybrid, Spare Parts | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 3025 | ||
Width 250mm | ||
Height 330mm | ||
Length 8.5mm | ||
For Use With Klv Accessories, Klv Hybrid, Spare Parts | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Innovative mounting plate is designed for xComfort KLV , providing a robust solution for flush-mount installation in compact distribution boards. Ideal for installation in hollow walls, the microperforated design ensures compatibility and ease in setting up the distribution units without compromising on aesthetics.
Lightweight design promotes ease of handling and installation
Supports a wide range of accessories for diverse installation scenarios
Built to accommodate the specifications of 5 row distribution boards
Supports a wide range of accessories for diverse installation scenarios
Built to accommodate the specifications of 5 row distribution boards
Related links
- 3025 Series Mounting Plate 250mm W Klv Accessories, Klv
- Eaton 3025 Series Mounting Plate 250mm W Klv Accessorie, Klv
- 3025 Series Mounting Plate 250mm W Klv Accessories, Klv
- Eaton Eaton xComfort Series Frame for Use with KLV Accessories KLV Hybrid Spare Parts, 32
- Eaton Terminal Shield for use with Accessory Consideration KLV Distribution Board, Spare Parts
- Eaton FUP-KLV Series Flange for Use with KLV Accessories KLV Multimedia 88.5 x
- Eaton FHW-KLV Series Flange for Use with KLV Accessories KLV Multimedia 88.5 x
- Eaton xComfort KLV Series Mounting Plate 250mm W, 8.5mm L for Use with KLV Multimedia
