3025 Series Mounting Plate, 330mm H, 250mm W, 8.5mm L for Use with Accessory Consideration, Klv Accessories, Klv

Subtotal (1 unit)*

£39.97

(exc. VAT)

£47.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.97

*price indicative

RS Stock No.:
263-386
Mfr. Part No.:
302534 MIP3HYB-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

3025

Width

250mm

Height

330mm

Length

8.5mm

For Use With

Accessory Consideration, Klv Accessories, Klv Hybrid, Spare Parts

Non Compliant

COO (Country of Origin):
CZ
The Eaton Mounting plate is engineered for optimal integration within 5-row flush-mounted distribution boards. Crafted for efficiency, this microperforated mounting plate supports compact distribution systems, perfect for hollow-wall applications. Its design ensures seamless installation while offering robust stability for electrical components.

Lightweight design ensures ease of handling
RoHS compliant
Versatile use across diverse installation scenarios
Enhances organisation and accessibility of wiring systems

Related links