Eaton 3025 Series Mounting Plate, 205mm H, 250mm W, 8.5mm L for Use with Accessory Consideration, Klv Accessorie, Klv
- RS Stock No.:
- 262-287
- Mfr. Part No.:
- 302533 MIP2HYB-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£29.25
(exc. VAT)
£35.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.25 |
*price indicative
- RS Stock No.:
- 262-287
- Mfr. Part No.:
- 302533 MIP2HYB-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 3025 | |
| Width | 250mm | |
| Height | 205mm | |
| Length | 8.5mm | |
| For Use With | Accessory Consideration, Klv Accessorie, Klv Hybrid | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 3025 | ||
Width 250mm | ||
Height 205mm | ||
Length 8.5mm | ||
For Use With Accessory Consideration, Klv Accessorie, Klv Hybrid | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV mounting plate is designed to revolutionise your electrical distribution setup, combining sleek aesthetics with robust functionality. Featuring a microperforated design, it allows for effective ventilation while maintaining a compact footprint, ideal for flush mounting in hollow walls. This mounting plate supports 5-row flush-mounting, making it an optimal choice for modern distribution boards. The product embodies Eatons commitment to quality and compliance, ensuring durability and efficiency in a wide range of applications. With its versatile specifications, this mounting plate is not only reliable but also easy to install, making it a preferred choice for professionals. The product's design supports seamless integration into various environments, enhancing both usability and safety, thereby meeting the highest standards in electrical distribution.
Microperforated for improved airflow and heat dissipation
Compact design that fits perfectly into hollow-wall installations
Facilitates organised and efficient 5-row electrical distribution
Robust construction ensures long-term durability
Meets RoHS compliance for environmental responsibility
Streamlined installation process reduces setup time
Supports diverse applications across residential and commercial settings
Compact design that fits perfectly into hollow-wall installations
Facilitates organised and efficient 5-row electrical distribution
Robust construction ensures long-term durability
Meets RoHS compliance for environmental responsibility
Streamlined installation process reduces setup time
Supports diverse applications across residential and commercial settings
Related links
- Eaton 3025 Series Mounting Plate 250mm W Klv Hybrid, Spare Parts
- 3025 Series Mounting Plate 250mm W Klv Accessories, Klv
- 3025 Series Mounting Plate 250mm W Klv Accessories, Klv
- Eaton xComfort KLV Series Mounting Plate 250mm W, 8.5mm L for Use with KLV Multimedia
- Eaton KLV Series Mounting Plate 250mm W, 8.5mm L for Use with Microperforated Mounting Plate
- Eaton Terminal Shield for use with Accessory Consideration KLV Distribution Board, Spare Parts
- Eaton xEnergy Basic Series RAL 7035 Steel Cover Plate 65mm W, 250mm L for Use with Enclosure
- Eaton xEnergy Basic Series Metal Screw for Use with Accessory Consideration Pan Head Screw, 8 x 8 x 8mm
