Eaton Eaton xComfort Series Frame for Use with Klv Accessories, KLV energy, Klv Hybrid, KLV Multimedia, Spare parts 840
- RS Stock No.:
- 262-290
- Mfr. Part No.:
- 302541 TRF5-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£60.06
(exc. VAT)
£72.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.06 |
*price indicative
- RS Stock No.:
- 262-290
- Mfr. Part No.:
- 302541 TRF5-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 32mm | |
| For Use With | Klv Accessories, KLV energy, Klv Hybrid, KLV Multimedia, Spare parts | |
| Width | 360mm | |
| Height | 840mm | |
| Series | Eaton xComfort | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 32mm | ||
For Use With Klv Accessories, KLV energy, Klv Hybrid, KLV Multimedia, Spare parts | ||
Width 360mm | ||
Height 840mm | ||
Series Eaton xComfort | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton replacement frame flat, white, 5-row design epitomises modern engineering, tailored specifically for the xComfort KLV range. This durable product is designed with precision to fit seamlessly into various installations, offering flexibility alongside aesthetic appeal. Its robust construction guarantees reliability and compliance with RoHS standards, ensuring that both safety and performance are at the forefront. Built for efficiency, this frame serves as a vital component in the organisation of electrical distribution systems, simplifying integration and improving the overall functionality of your setup.
Designed to accommodate the xComfort KLV systems with ease
Crafted from high-quality materials to ensure longevity and performance
Complies with industry standards for electronic components
Facilitates a tidy and efficient installation process
Compatible with a range of accessories for enhanced utility
Supports easy access for maintenance and upgrades
Lightweight yet sturdy, allowing for a straightforward setup
Related links
- Eaton Eaton xComfort Series Frame for Use with KLV energy KLV Multimedia 840 mm x 32 mm x 360mm
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton KLV Series Terminal Support for Use with Accessory consideration KLV energy Spare
- Eaton FHW-KLV Series Flange for Use with Klv Accessories KLV Multimedia, Spare parts 34 mm x
- Eaton Mounting Plate 8.5 mm L for Use with Spare parts Klv Accessories
- Eaton Mounting Plate 8.5 mm L for Use with Spare parts Accessory consideration, Klv Accessories
- Eaton xComfort KLV Empty Terminal Support for use with Klv Accessories KLV Multimedia, Spare
- Eaton FUP-KLV Series Flange for Use with Klv Accessories Spare parts, KLV Multimedia 34 mm x
