Eaton KLV Series Terminal Support for Use with Accessory consideration, Klv Accessories, KLV energy, Klv Hybrid, Spare
- RS Stock No.:
- 262-282
- Mfr. Part No.:
- 302513 KSK-UP/HW-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.91 |
*price indicative
- RS Stock No.:
- 262-282
- Mfr. Part No.:
- 302513 KSK-UP/HW-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Support | |
| Product Type | Enclosure Accessory | |
| Length | 14mm | |
| For Use With | Accessory consideration, Klv Accessories, KLV energy, Klv Hybrid, Spare parts | |
| Width | 52.1mm | |
| Height | 22.7mm | |
| Series | KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Support | ||
Product Type Enclosure Accessory | ||
Length 14mm | ||
For Use With Accessory consideration, Klv Accessories, KLV energy, Klv Hybrid, Spare parts | ||
Width 52.1mm | ||
Height 22.7mm | ||
Series KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Plug Type Terminal is specifically crafted to support wall-box KLV systems. This innovative accessory exemplifies reliability and functionality, embracing advanced engineering while adhering to RoHS compliance standards. Measuring 14mm in depth, 22.7mm in height, and 52.1mm in width, it offers an ideal solution for compact installations within distribution boards. Its lightweight construction, at merely 0.002 kilograms, ensures ease of handling and installation. With a robust design tailored for optimal performance, this terminal serves as a vital component for enhancing your electrical distribution setups, embodying the essence of quality and modern engineering.
Offers robust performance for reliable electrical distribution
Compatible with various KLV configurations for flexibility
Supports the setup of energy efficient electrical systems
Related links
- Eaton KLV Series Terminal Support for Use with Accessory consideration KLV energy Spare
- Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration KLV energy, Klv
- Eaton Eaton xComfort Series Frame for Use with Klv Accessories Klv Hybrid Spare parts 840
- Eaton Mounting Plate 8.5 mm L for Use with Spare parts Accessory consideration, Klv Accessories
- Eaton Eaton xComfort Series Frame for Use with KLV energy KLV Multimedia 840 mm x 32 mm x 360mm
- Eaton Terminal Shield for use with Accessory Consideration KLV Distribution Board, Spare Parts
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton FHW-KLV Series Flange for Use with Klv Accessories KLV Multimedia, Spare parts 34 mm x
