Eaton KLV Series Terminal Support for Use with Accessory consideration, Klv Accessories, KLV energy, Klv Hybrid, Spare
- RS Stock No.:
- 263-379
- Mfr. Part No.:
- 302511 KSK-H-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.10 |
*price indicative
- RS Stock No.:
- 263-379
- Mfr. Part No.:
- 302511 KSK-H-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Support | |
| Product Type | Enclosure Accessory | |
| Length | 40.5mm | |
| For Use With | Accessory consideration, Klv Accessories, KLV energy, Klv Hybrid, Spare parts | |
| Width | 247mm | |
| Height | 19.6mm | |
| Series | KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Support | ||
Product Type Enclosure Accessory | ||
Length 40.5mm | ||
For Use With Accessory consideration, Klv Accessories, KLV energy, Klv Hybrid, Spare parts | ||
Width 247mm | ||
Height 19.6mm | ||
Series KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Plug Type Terminal is the ideal choice for those seeking a reliable and efficient high terminal support solution within the xComfort KLV series. Offering significant flexibility, this unit is crafted with precision to meet the demanding needs of modern electrical systems. Designed for seamless integration, it enhances the functionality of final distribution boards while ensuring compliance with stringent RoHS regulations. The compact dimensions meticulously combine performance and practicality, making it an essential component for various applications. Its lightweight construction does not compromise on strength, thereby facilitating easy installation and maintenance.
Lightweight design facilitates straightforward installation
Meets extensive regulatory standards for safety and efficiency
Optimises performance of final distribution boards
Related links
- Eaton KLV Series Terminal Support for Use with Accessory consideration KLV energy Spare
- Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration KLV energy, Klv
- Eaton Eaton xComfort Series Frame for Use with Klv Accessories Klv Hybrid Spare parts 840
- Eaton Mounting Plate 8.5 mm L for Use with Spare parts Accessory consideration, Klv Accessories
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton Eaton xComfort Series Frame for Use with KLV energy KLV Multimedia 840 mm x 32 mm x 360mm
- Eaton Terminal Shield for use with Accessory Consideration KLV Distribution Board, Spare Parts
- Eaton Eaton xComfort Series Metal Nail Straps for Use with Klv Accessories, KLV energy 25 mm x 60 mm x 150mm
