Eaton Eaton xComfort Series Metal Nail Straps for Use with Klv Accessories, KLV energy 25 mm x 60 mm x 150mm
- RS Stock No.:
- 263-063
- Mfr. Part No.:
- 302499 NLM-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£30.13
(exc. VAT)
£36.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.13 |
*price indicative
- RS Stock No.:
- 263-063
- Mfr. Part No.:
- 302499 NLM-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Nail Straps | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| For Use With | Klv Accessories, KLV energy | |
| Width | 150mm | |
| Material | Metal | |
| Height | 25mm | |
| Series | Eaton xComfort | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Nail Straps | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
For Use With Klv Accessories, KLV energy | ||
Width 150mm | ||
Material Metal | ||
Height 25mm | ||
Series Eaton xComfort | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton wall fixing part from the xComfort KLV series is designed for those seeking robust and reliable support for their electrical installations. Engineered specifically for 5-row KLV systems, it offers a secure solution for mounting distribution boards. Its sturdy metal construction ensures durability, while the convenient set of four straps provides ample support for various configurations. The product is not just practical; it also complies with RoHS standards, reflecting Eaton's commitment to safety and environmental responsibility. Ideal for both new projects and upgrades, this fixing part promises seamless integration into your existing setups, making it a preferred choice for professionals in the electrical engineering field.
Constructed from high-quality metal for enhanced durability
Designed specifically for 5-row KLV systems, ensuring compatibility
Sold as a set of four, offering flexibility in installation
Complies with RoHS standards for environmental safety
Ideal for both new builds and retrofits, providing versatility
Supports secure and reliable mounting for electrical distribution boards
Related links
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton Eaton xComfort Series Frame for Use with Klv Accessories Klv Hybrid Spare parts 840
- Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration KLV energy, Klv
- Eaton Eaton xComfort Series Frame for Use with KLV energy KLV Multimedia 840 mm x 32 mm x 360mm
- Eaton Eaton xComfort Series Document Holder for Use with Klv Accessories 40 mm x 15 mm x 70mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 710 mm x 118 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 839 mm x 839 mm x 120mm
- Eaton KLV Series Terminal Support for Use with Accessory consideration KLV energy Spare
