Eaton xComfort Series Document Holder for Use with KLV Accessories, 15 x 40 x 70mm

Subtotal (1 unit)*

£11.14

(exc. VAT)

£13.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.14

*price indicative

RS Stock No.:
263-381
Mfr. Part No.:
302522 DH-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Document Holder

Length

15mm

For Use With

KLV Accessories

Width

70mm

Dimensions

15 x 40 x 70mm

Series

Eaton xComfort

Non Compliant

COO (Country of Origin):
CZ
The Eaton innovative document holder is designed specifically for 5-row KLW systems, offering a reliable solution for housing critical information safely and securely. The product excels in providing straightforward organisation, enabling quick access to vital documentation necessary for efficient operations. Built with precision, this accessory is constructed to meet industry standards, ensuring compliance and durability. Ideal for environments where neatness and order are paramount, the document holder complements various electrical distribution setups, enhancing both functionality and aesthetics. With a focus on quality and user experience, it simplifies installation and management, making it an essential element for any distribution board configuration.

Designed for effortless integration into KLW systems
Constructed to enhance organisation and reduce clutter
Facilitates quick reference to essential documentation
Ensures compliance with RoHS standards
Engineered for durability and long-term use
Supports various KLV accessories, making it versatile
Lightweight design ensures easy handling during installation
Compatible with a range of electrical distribution solutions

Related links