Eaton Eaton xComfort Series Plastic Wall Profile 825 mm x 90 mm x 345mm

Subtotal (1 unit)*

£57.68

(exc. VAT)

£69.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.68

*price indicative

RS Stock No.:
263-051
Mfr. Part No.:
302465 KLV-UP5-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Wall Profile

Length

90mm

Width

345mm

Material

Plastic

Height

825mm

Series

Eaton xComfort

Standards/Approvals

IEC/EN 60670-24, IEC/EN 62208, RoHS

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
CZ
The Eaton Wall Box exemplifies innovation in electrical installation solutions, designed specifically for project delivery. This unit enhances operational efficiency with its versatile configuration that accommodates compact distribution boards, making it an ideal choice for modern infrastructures. Built to strict international standards, it ensures compliance with IEC/EN regulations, providing peace of mind for users seeking reliability and safety in their electrical systems. The thoughtful design integrates a range of features including a marking slot, an easy-to-level spirit level, and robust installation instructions, thus facilitating a seamless installation experience.

Accommodates up to five rows providing ample space for installations

Fitted with a gland plate slider for streamlined cable management

Includes essential accessories like nail lugs for secure installation

Classified as protection class II ensuring user safety

Meets RoHS compliance supporting environmentally conscious projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy