Eaton xComfort KLV Installaton Accessory for use with Projects
- RS Stock No.:
- 263-053
- Mfr. Part No.:
- 302469 KLV-SF5UPP-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£212.59
(exc. VAT)
£255.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.59 |
*price indicative
- RS Stock No.:
- 263-053
- Mfr. Part No.:
- 302469 KLV-SF5UPP-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| For Use With | Projects | |
| Range | Eaton xComfort KLV | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
For Use With Projects | ||
Range Eaton xComfort KLV | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton flush-mounting expansion kit is designed specifically for The Eaton xComfort KLV LV systems, offering superior functionality within final distribution boards. Featuring a super flat door for an aesthetically pleasing finish, this product is engineered for project-specific delivery, ensuring ease of installation and enhanced project flexibility. The compact design, coupled with plug-in terminals, simplifies connections while maintaining a robust performance across its five-row configuration. Compliance with IEC/EN standards underscores its reliability and safety, making it suitable for a wide range of indoor applications. Crafted from durable materials, this distribution board is equipped to withstand various environmental conditions, ensuring long-lasting performance and peace of mind for installers and end-users alike.
Equipped with a sleek, super flat door for visual appeal
Designed for indoor use, facilitating seamless integration into varied environments
Complies with multiple IEC/EN standards, ensuring a high level of safety and reliability
Offers a practical five-row layout, optimising space for complex electrical systems
Features IP30 protection for dust ingress, protecting internal components
Constructed from robust materials, guaranteeing durability and longevity
Includes plug-in terminals for straightforward connectivity and installation
Boasts an impact resistance rating of IK05, enhancing its resilience
Designed to operate in ambient temperatures ranging from -5 °C to 40 °C, ensuring versatility
Designed for indoor use, facilitating seamless integration into varied environments
Complies with multiple IEC/EN standards, ensuring a high level of safety and reliability
Offers a practical five-row layout, optimising space for complex electrical systems
Features IP30 protection for dust ingress, protecting internal components
Constructed from robust materials, guaranteeing durability and longevity
Includes plug-in terminals for straightforward connectivity and installation
Boasts an impact resistance rating of IK05, enhancing its resilience
Designed to operate in ambient temperatures ranging from -5 °C to 40 °C, ensuring versatility
Related links
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm
- Eaton Eaton xComfort Installaton Accessory for use with KLV Project
- Eaton Eaton xComfort Installaton Accessory for use with Cable Retainer Device Support rails, Front


