Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects

Subtotal (1 unit)*

£330.78

(exc. VAT)

£396.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£330.78

*price indicative

RS Stock No.:
262-272
Mfr. Part No.:
302476 KLV-F5UPP-HY36-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Installaton Accessory

For Use With

Basic Device, Installation Distribution Boards, KLV For Projects

Range

Eaton xComfort KLV

Series

KLV

Non Compliant

COO (Country of Origin):
CZ
The Eaton xComfort KLV LV system is an innovative solution tailored for flush-mounting applications in modern distribution boards. Designed with efficiency and versatility in mind, this expansion kit provides a seamless integration into existing setups while delivering robust performance. The hybrid 5-row design optimises space utilisation, making it perfect for project deliveries. With a commitment to compliance with IEC/EN standards, this model promises durability and safety in indoor environments. Crafted from high-quality materials, including sheet steel and powder-coated finishes, it guarantees long-lasting performance and aesthetic appeal. The product ensures reliable operations with plug-in terminals and a frequency rating of 50 Hz, making it an essential choice for efficient energy management in both residential and commercial settings.

Designed to meet rigorous IEC/EN standards for safety and performance
Hybrid 5-row configuration maximises module space efficiency
Crafted with durable materials for enhanced longevity
Offering plug-in terminals for straightforward installation
Ideal for a variety of indoor applications, ensuring versatility
Features impact resistance and a robust protection class
Optimised for flush mounting, providing a sleek installation option

Related links