Eaton xComfort KLV Installaton Accessory for use with KLV For Projects

Subtotal (1 unit)*

£100.34

(exc. VAT)

£120.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.34

*price indicative

RS Stock No.:
263-058
Mfr. Part No.:
302490 KLV-F5-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Installaton Accessory

For Use With

KLV For Projects

Range

Eaton xComfort KLV

Series

KLV

Non Compliant

COO (Country of Origin):
CZ
The Eaton xComfort KLV range represents a significant advancement in final distribution solutions, crafted specifically for outdoor applications. With its flush-mounting and hollow-wall mounting options, this product is designed to blend seamlessly into various architectural settings while offering robust functionality. The 5-row configuration allows for effortless organisation of electrical circuits, ensuring that installations remain neat and accessible. Built from durable sheet steel and finished in a pristine white powder coat (RAL 9016), this distribution board not only stands up to environmental challenges but also enhances aesthetic appeal. It complies with IEC/EN standards, reflecting a commitment to safety and reliability. Whether for large projects or smaller installations, this solution is engineered to cater to diverse needs with elegance and efficiency.

Offers IP30 protection, ensuring robust defence against dust ingress
Complies with top industry standards, providing peace of mind for users
Lightweight design at 39 kg facilitates straightforward installation
Features an aesthetically pleasing white finish that integrates well into any environment
Equipped with 12 module spaces per row to accommodate various configurations
Constructed from powder-coated steel, ensuring durability and resistance to wear
Designed with an ambient operating temperature range suitable for diverse conditions
Impact resistance rated at IK05, enhancing longevity in demanding applications
Allows flexible mounting options, simplifying the installation process in various structures

Related links