Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For
- RS Stock No.:
- 262-292
- Mfr. Part No.:
- 302552 KLV-F4M-W-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£243.20
(exc. VAT)
£291.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.20 |
*price indicative
- RS Stock No.:
- 262-292
- Mfr. Part No.:
- 302552 KLV-F4M-W-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| For Use With | Basic Device, Installation Distribution Boards, KLV For Projects | |
| Range | Eaton xComfort KLV | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
For Use With Basic Device, Installation Distribution Boards, KLV For Projects | ||
Range Eaton xComfort KLV | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV distribution board is expertly designed for modern indoor projects, combining functionality and sleek aesthetics. With its robust construction and innovative features, this product is ideal for managing electrical systems in both commercial and residential settings. The board's expansion kit includes a flat door and four rows, catering to diverse project requirements while ensuring a seamless installation process. Exceptional in its class, it adheres to stringent compliance standards, making it a reliable choice for any installation. The equipment's white, powder-coated sheet steel design not only enhances its durability but also integrates effortlessly into various environments while maintaining a contemporary look. With a variety of practical additions, The Eaton xComfort KLV is your ultimate solution for efficient distribution without compromising style.
Robust sheet steel construction provides enhanced durability
Flat door design allows for space-efficient installation
Compliance with IEC/EN standards ensures safety and reliability
KLV series is specifically tailored for project delivery needs
Includes a 3D adjustment element for precise mounting
IP30 rated for protection against solid objects
Impact resistance rated at IK05 for added toughness
Mounting options allow for both hollow-wall and flush installations
Cable retainers and outlet options empower flexible usage
Flat door design allows for space-efficient installation
Compliance with IEC/EN standards ensures safety and reliability
KLV series is specifically tailored for project delivery needs
Includes a 3D adjustment element for precise mounting
IP30 rated for protection against solid objects
Impact resistance rated at IK05 for added toughness
Mounting options allow for both hollow-wall and flush installations
Cable retainers and outlet options empower flexible usage
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For Projects
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton Expanding Cavity Wall Fixing
- Eaton Eaton xComfort Installaton Accessory for use with KLV Project
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm


