Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects
- RS Stock No.:
- 263-081
- Mfr. Part No.:
- 302551 KLV-F3M-W-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£212.59
(exc. VAT)
£255.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.59 |
*price indicative
- RS Stock No.:
- 263-081
- Mfr. Part No.:
- 302551 KLV-F3M-W-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| For Use With | Basic Device, Installation Distribution Boards, KLV For Projects | |
| Range | Eaton xComfort KLV | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
For Use With Basic Device, Installation Distribution Boards, KLV For Projects | ||
Range Eaton xComfort KLV | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV series stands as a pinnacle in innovation for final distribution boards, specifically designed for project deliveries. With a sleek white finish and an impressive capacity to adapt to various mounting environments, this model guarantees both functionality and safety. Tailored for indoor applications, the design maintains an equilibrium between robust performance and aesthetic appeal. Its integration of advanced features facilitates seamless installation and efficient operation, positioning it as a trustworthy choice for modern electrical solutions. Constructed from durable sheet steel and equipped with essential protective shrouding, this distribution board ensures compliance with industry standards while catering to contemporary user demands. The thoughtful design incorporates features that prioritise not just performance, but also ease of use and installation, making it a reliable asset for both professionals and DIY enthusiasts alike.
Offers an IK05 impact resistance for enhanced durability
Designed for flush and hollow-wall mounting installations
Incorporates a 3D adjustment element for precise depth adjustments
Equipped with microperforated mounting plates for effective cable management
Includes a protective white (RAL 9016) powder-coated finish for aesthetic appeal
Provides a compact solution with a three-row configuration and a total of 12 module space units per row
Features dual single-way socket outlets for versatile connectivity
Constructed from high-quality materials, ensuring longevity and reliability in performance
Designed for flush and hollow-wall mounting installations
Incorporates a 3D adjustment element for precise depth adjustments
Equipped with microperforated mounting plates for effective cable management
Includes a protective white (RAL 9016) powder-coated finish for aesthetic appeal
Provides a compact solution with a three-row configuration and a total of 12 module space units per row
Features dual single-way socket outlets for versatile connectivity
Constructed from high-quality materials, ensuring longevity and reliability in performance
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For Projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 575 mm x 345 mm x 90mm


