Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects
- RS Stock No.:
- 262-275
- Mfr. Part No.:
- 302484 KLV-F5M-W-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£362.24
(exc. VAT)
£434.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.24 |
*price indicative
- RS Stock No.:
- 262-275
- Mfr. Part No.:
- 302484 KLV-F5M-W-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| Range | Eaton xComfort KLV | |
| For Use With | Basic Device, Installation Distribution Boards, KLV For Projects | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
Range Eaton xComfort KLV | ||
For Use With Basic Device, Installation Distribution Boards, KLV For Projects | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV LV systems Final Distribution Board represents the pinnacle of modern electrical distribution solutions. Designed to meet the demands of both residential and commercial applications, this robust unit integrates innovative technology with user-friendly features. With its sleek sheet steel construction in a refined white finish, the enclosure not only enhances aesthetic appeal but also provides superior durability and protection. Its thoughtful design includes 5 rows and ample module space, ensuring efficient organisation of electrical components while adhering to the highest compliance standards. The unit's installation versatility, offering both hollow-wall and flush mounting options, guarantees ease of integration into various environments. Crafted for reliability and performance, this product is the ideal choice for those seeking dependable distribution solutions in an indoor setting.
IP30 protection rating ensures optimal safety and longevity
Equipped with 3D adjustment elements for effortless mounting depth adjustments
Designed with a microperforated mounting plate for added convenience
Installation instructions and videos offer clear guidance for users
Constructed from powder-coated sheet steel, promising robustness against wear
Impact resistance rated at IK05 provides additional safeguarding
Ambient operating temperature range allows for versatile usage in fluctuating climates
Numerous accessories included, enhancing overall functionality and user experience
Equipped with 3D adjustment elements for effortless mounting depth adjustments
Designed with a microperforated mounting plate for added convenience
Installation instructions and videos offer clear guidance for users
Constructed from powder-coated sheet steel, promising robustness against wear
Impact resistance rated at IK05 provides additional safeguarding
Ambient operating temperature range allows for versatile usage in fluctuating climates
Numerous accessories included, enhancing overall functionality and user experience
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For Projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton Eaton xComfort Installaton Accessory for use with Cable Retainer Device Support rails, Front
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm


