Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects

Subtotal (1 unit)*

£319.73

(exc. VAT)

£383.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.73

*price indicative

RS Stock No.:
263-369
Mfr. Part No.:
302482 KLV-F5M-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Installaton Accessory

For Use With

Basic Device, Installation Distribution Boards, KLV For Projects

Range

Eaton xComfort KLV

Series

KLV

Non Compliant

COO (Country of Origin):
CZ
The Eaton xComfort KLV LV systems Final Distribution Board is a sophisticated solution designed for efficient and safe distribution of electrical power. This model features a five-row, microperforated enclosure that maximizes airflow while minimising risk. Constructed with robust sheet steel, the product is powder-coated in white (RAL 9016), ensuring durability and a sleek aesthetic ideal for indoor applications. With its innovative design suitable for both hollow-wall and flush mounting, it provides flexibility in installation and configuration. Moreover, this distribution board complies with IEC/EN standards, demonstrating its reliability and commitment to safety in electrical systems. The device’s optimum performance is further enhanced by its wide operating temperature range and advanced protection features.

Five-row design allows for expansive module space utilisation
Microperforated mounting plate guarantees effective ventilation
Versatile installation options cater to various architectural needs
Robust construction ensures longevity and performance in demanding environments
Class II protection guarantees enhanced safety
Impact-resistant casing aids in reducing potential damage
Includes essential accessories for immediate installation and use
Optimised for indoor applications, meeting strict compliance standards
Colour-coordinated for a modern and professional appearance

Related links