Eaton Eaton xComfort Series Plastic Wall Profile for Use with KLV for Projects 825 mm x 90 mm x 345mm
- RS Stock No.:
- 263-503
- Mfr. Part No.:
- 302467 KLV-HW5-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£62.69
(exc. VAT)
£75.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.69 |
*price indicative
- RS Stock No.:
- 263-503
- Mfr. Part No.:
- 302467 KLV-HW5-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Wall Profile | |
| Length | 90mm | |
| For Use With | KLV for Projects | |
| Width | 345mm | |
| Material | Plastic | |
| Height | 825mm | |
| Series | Eaton xComfort | |
| Standards/Approvals | RoHS, IEC/EN 60670-24, IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Wall Profile | ||
Length 90mm | ||
For Use With KLV for Projects | ||
Width 345mm | ||
Material Plastic | ||
Height 825mm | ||
Series Eaton xComfort | ||
Standards/Approvals RoHS, IEC/EN 60670-24, IEC/EN 62208 | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Wall Box delivers a robust solution for your project needs with a sleek 5-row configuration, designed to optimise space and enhance electrical installations. Engineered for impeccable performance, the device meets rigorous standards set by IEC/EN, ensuring compliance and reliability in various environments. Its user-friendly design includes a comprehensive delivery of essential equipment, such as a spirit level, installation instructions, and various mounting accessories.
Designed for indoor applications making it suitable for various project environments
Equipped with protective shrouding material offering added safety for users
Installation type supports hollow wall mounting allowing for cleaner finishes in wall spaces
Related links
- Eaton Eaton xComfort Series Plastic Wall Profile 825 mm x 90 mm x 345mm
- Eaton Eaton xComfort Series Wall Profile 825 mm x 90 mm x 345mm
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton Eaton xComfort Series Document Holder for Use with Klv Accessories 40 mm x 15 mm x 70mm
- Eaton Eaton xComfort Series Metal Nail Straps for Use with Klv Accessories, KLV energy 25 mm x 60 mm x 150mm
- Eaton Eaton xComfort Series Frame for Use with KLV energy KLV Multimedia 840 mm x 32 mm x 360mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 575 mm x 345 mm x 90 mm
- Eaton Eaton xComfort KLV Flush Mounting Expansion Kit for use with Projects
