Eaton Eaton xComfort Series Box for Use with Klv Accessories, KLV Multimedia, Klv Hybrid, KLV energy 825 mm x 90 mm x

Subtotal (1 unit)*

£75.56

(exc. VAT)

£90.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.56

*price indicative

RS Stock No.:
263-382
Mfr. Part No.:
302525 UP5-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Box

Length

90mm

For Use With

Klv Accessories, KLV Multimedia, Klv Hybrid, KLV energy

Width

345mm

Height

825mm

Series

Eaton xComfort

Standards/Approvals

RoHS

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
CZ
The Eaton replacement wall-box, designed for flush mounting, is a practical solution for those requiring a compact and efficient distribution board. Catering specifically to the xComfort KLV series, this model seamlessly integrates into various applications, ensuring optimal performance and ease of installation. With its five-row configuration, it offers ample space for efficient wiring management, making it an ideal choice for both residential and commercial setups. The robust design underscores its longevity and reliability, meeting the high standards set by the manufacturer. Moreover, this wall-box is compliant with RoHS regulations, ensuring that it adheres to environmental safety standards, further solidifying its place as a responsible choice for modern electrical systems.

Flush mounting design saves valuable space

Five-row configuration provides extensive wiring capacity

RoHS compliant, assuring adherence to environmental safety standards

Originally manufactured by Eaton, ensuring high quality and durability

Compatible with various xComfort KLV accessories for flexibility

Easy to install, streamlining setup processes for electricians

Sleek design enhances the aesthetic appeal of electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy